Cable Supports and Fasteners

Results: 3
Color
BlackGrayIvory
Length
0.560" (14.22mm)0.590" (14.99mm)
Width
0.390" (9.91mm)0.440" (11.18mm)
Features
Heat Stabilized, Impact ModifiedHeat Stabilized, Impact Modified, UV Stabilized
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
133-03524
133-03524
CBL BUNDLING CLIP BLACK EDGE MNT
HellermannTyton
2,696
In Stock
1 : ¥6.63000
Bulk
Bulk
ActiveClip, Bundling-0.160" (4.06mm)Edge Mount, Clip OnPolyamide (PA66), Nylon 6/6Black0.590" (14.99mm)0.390" (9.91mm)0.300" (7.62mm)----Heat Stabilized, Impact Modified, UV Stabilized
133-03399
133-03399
CBL BUNDLING CLIP GRAY EDGE MNT
HellermannTyton
3,928
In Stock
1 : ¥5.44000
Bulk
Bulk
ActiveClip, Bundling-0.160" (4.06mm)Edge Mount, Clip OnPolyamide (PA66), Nylon 6/6Gray0.560" (14.22mm)0.440" (11.18mm)0.300" (7.62mm)----Heat Stabilized, Impact Modified, UV Stabilized
133-03800
133-03800
EDGE CLIP/BUNDLING CLIP
HellermannTyton
4,000
In Stock
1 : ¥5.95000
Bulk
Bulk
ActiveClip, Bundling-0.160" (4.06mm)Edge Mount, Clip OnPolyamide (PA66), Nylon 6/6Ivory0.590" (14.99mm)0.390" (9.91mm)0.300" (7.62mm)----Heat Stabilized, Impact Modified
Showing
of 3

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.