Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥110.55300 | ¥1,105.53 |
30 | ¥106.30233 | ¥3,189.07 |
50 | ¥102.05040 | ¥5,102.52 |
100 | ¥96.38120 | ¥9,638.12 |
250 | ¥87.87720 | ¥21,969.30 |
500 | ¥82.20766 | ¥41,103.83 |
1,000 | ¥75.40421 | ¥75,404.21 |