Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 3.28' (1.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 41.0' (12.50m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 13.12' (4.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 45.9' (14.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 49.2' (15.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 16.40' (5.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 13.12' (4.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 19.69' (6.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 19.69' (6.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 13.12' (4.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 5 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 91.9' (28.0m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 5 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 75.5' (23.0m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 16.40' (5.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 32.8' (10.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 13.12' (4.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 3 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 13.12' (4.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 7 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 19.69' (6.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 1" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 32.8' (10.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 6 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 32.8' (10.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P | Industrial Environments | |||
0 In Stock | Active | Bulk | Active | Receptacle | Male Pins | 8 | All | A | - | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 16.40' (5.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Yellow | Unshielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments |