Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥1,506.68000 Bag | Bag | Active | SMA to SMPM | SMA Plug | Male | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.047" Flexible Cable | 50 Ohms | 18 GHz | Blue | - | -65°C ~ 165°C | - | |||
5 In Stock | 1 : ¥1,680.31000 Bag | Bag | Active | SMA to SMPM | SMA Plug | Male | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 0.047" Flexible Cable | 50 Ohms | 18 GHz | Blue | - | -65°C ~ 165°C | - | |||
15 In Stock | 1 : ¥1,965.83000 Bag | Bag | Active | SMA to SMPM | SMA Plug | Male | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 0.047" Flexible Cable | 50 Ohms | 18 GHz | - | - | - | - | |||
8 In Stock | 1 : ¥2,200.68000 Bag | Bag | Active | SMA to SMPM | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.047" Flexible Cable | 50 Ohms | 18 GHz | Blue | - | -65°C ~ 165°C | - | |||
8 In Stock | 1 : ¥2,206.76000 Bag | Bag | Active | SMPM to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.085" Flexible Cable | 50 Ohms | 40 GHz | Blue | - | -65°C ~ 165°C | - | |||
24 In Stock | 1 : ¥2,237.68000 Bag | Bag | Active | SMPM to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 0.085" Flexible Cable | 50 Ohms | 40 GHz | Blue | - | -65°C ~ 165°C | - | |||
8 In Stock | 1 : ¥2,237.68000 Bag | Bag | Active | SMPM to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 0.047" Flexible Cable | 50 Ohms | 40 GHz | Blue | - | -65°C ~ 165°C | - | |||
0 In Stock Check Lead Time | 1 : ¥2,206.76000 Bag | Bag | Active | SMPM to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMPM Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.047" Flexible Cable | 50 Ohms | 40 GHz | Blue | - | -65°C ~ 165°C | - |