Handles

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height
Length - Center to Center
Thread/Screw/Hole Size
Material
Mounting Type
0
In Stock
Check Lead Time
1 : ¥508.11000
Bulk
Bulk
ActiveInset3.583" (91.00mm)-M4AluminumScrew Holes, Front
0
In Stock
Check Lead Time
10 : ¥499.58900
Bulk
Bulk
ActiveInset3.583" (91.00mm)-M4AluminumScrew Holes, Front
Showing
of 2

Handles


Handles are supplementary parts that are designed to be added to objects to aid in lifting, pulling, carrying, and moving of the object to which they are attached. Handles come in various types such as drawer, flat folding, hinged ends, inset, and rotating. They are available with heights ranging from 0.190” to 6.500” and lengths of 0.750” to 24.000”. The typical materials for handles are ABS, aluminum, brass, nylon, phenolic, plastic, polyamide, polycarbonate, polypropylene, PVC, stainless steel, steel, styrene, thermoplastic, and vinyl.