Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock 48 Factory | 1 : ¥138.72000 Bulk | Bulk | Active | Box | 3.701" L x 3.701" W (94.00mm x 94.00mm) | 3.189" (81.00mm) | 13.6in² (88cm²) | Cover Included | Polycarbonate (PC) | Gray | - | Buttons - 1, Knockouts | IP66, NEMA 4X | - | |||
6 In Stock 69 Factory | 1 : ¥231.29000 Bulk | Bulk | Active | Box | 5.118" L x 3.701" W (130.00mm x 94.00mm) | 3.189" (81.00mm) | 18.9in² (122cm²) | Cover Included | Polycarbonate (PC) | Gray | - | Buttons - 2, Knockouts | IP66, NEMA 4X | - | |||
5 In Stock 54 Factory | 1 : ¥322.07000 Bulk | Bulk | Active | Box | 7.087" L x 3.701" W (180.00mm x 94.00mm) | 3.189" (81.00mm) | 26.2in² (169cm²) | Cover Included | Polycarbonate (PC) | Gray | - | Buttons - 3, Knockouts | IP66, NEMA 4X | - | |||
0 In Stock 12 Factory Check Lead Time | 3 : ¥311.30333 Bulk | Bulk | Active | Box | - | 3.190" (81.03mm) | - | Hand Held, Cover Included | Plastic, Polycarbonate | Gray | - | - | IP66 | UL94 V-2 | |||
0 In Stock 2 Factory Check Lead Time | 2 : ¥326.19500 Bulk | Bulk | Active | Box | - | 3.190" (81.03mm) | - | Hand Held, Cover Included | Plastic, Polycarbonate | Gray | - | - | IP66 | UL94 V-2 |