ATPH18500150SET | |
---|---|
DigiKey Part Number | 902-1096-ND |
Manufacturer | |
Manufacturer Product Number | ATPH18500150SET |
Description | BOX ALUM GRY/NAT 7.24"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, ABS Lids Gray, Natural Split Sides and End Panel(s) 7.236" L x 5.906" W (183.80mm x 150.00mm) X 2.094" (53.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.236" L x 5.906" W (183.80mm x 150.00mm) | |
Height | 2.094" (53.20mm) | |
Area (L x W) | 42.6in² (275cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray, Natural | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.46000 | ¥476.46 |
5 | ¥446.66200 | ¥2,233.31 |
10 | ¥416.89500 | ¥4,168.95 |
25 | ¥409.44920 | ¥10,236.23 |
50 | ¥402.00300 | ¥20,100.15 |
100 | ¥396.04790 | ¥39,604.79 |