Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | Lead Acid | 60V | 1 | 64.2V | 1A | - | 85 ~ 255VAC | 70W | 6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | Lead Acid | 36V | 1 | 38.52V | 1.67A | - | 85 ~ 255VAC | 70W | 6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | Lead Acid | 12V | 1 | 12.84V | 5A | - | 85 ~ 255VAC | 70W | 6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | Lead Acid | 24V | 1 | 25.68V | 2.5A | - | 85 ~ 255VAC | 70W | 6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm) | DIN Rail | Terminal Block | LED Indicator |