Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,016 : ¥130.80950 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 105Hz | 7.16 Ohms | 83.90 | 1W/1M | Half Space Sensitivity | 25 W | Top | Round, Square Frame | Glass Fiber Composite | Ferrite | - | - | Solder Eyelet(s) | 3.307" L x 3.307" W (84.00mm x 84.00mm) | 1.703" (43.25mm) | |||
0 In Stock Check Lead Time | 2,016 : ¥137.31338 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 113.42Hz | 3.82 Ohms | 84.00 | 1W/1M | Half Space Sensitivity | 10 W | Top | Round, Square Frame | Glass Fiber Composite | Ferrite | - | - | Solder Eyelet(s) | 3.307" L x 3.307" W (84.00mm x 84.00mm) | 1.703" (43.25mm) |