Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥465.21000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 24 V | - | 2.75kHz | Piezo | Pulse | - | 70dB @ 24V, 100cm | 25mA | Top | - | - | - | IP65 - Dust Tight, Water Resistant | Custom | Connector | 0.878" Dia (22.30mm) | 0.386" (9.80mm) | |||
0 In Stock Check Lead Time | 10 : ¥509.73000 Bulk | Bulk | Active | - | DC | 12 V | - | 2.75kHz | - | Pulse | - | 70dB @ 12V, 100cm | 25mA | Side | - | - | - | IP65 | Panel Mount | Solder Pads | 0.878" Dia (22.30mm) | 0.949" (24.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | DC | 24 V | - | 2.75kHz | - | Pulse | - | 70dB @ 24V, 100cm | 25mA | Side | - | - | - | IP65 | Panel Mount | Solder Pads | 0.878" Dia (22.30mm) | 0.949" (24.10mm) |