Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥41.62000 Bulk | Bulk | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -56dB ±3dB @ 94dB SPL | 29dB | 4.4 kOhms | 1.3 V | - | 100 µA | Side | - | Solder Pads | 0.141" L x 0.141" W (3.57mm x 3.57mm) | 0.106" (2.70mm) | Square | |||
0 In Stock | Obsolete | Tray | Obsolete | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 8.5 kHz | -59dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 1.6 V | 100 µA | Bottom, Side | - | Solder Pads | 0.141" L x 0.141" W (3.57mm x 3.57mm) | 0.106" (2.70mm) | Square | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |