Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,409 In Stock | 1 : ¥93.83000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 150.1Hz | 7.19 Ohms | 80.90 | 1W/1M | Half Space Sensitivity | 10 W | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 2.323" L x 2.323" W (59.00mm x 59.00mm) | 1.403" (35.63mm) | |||
10,863 In Stock | 1 : ¥94.57000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 146.6Hz | 3.99 Ohms | 81.10 | 1W/1M | Half Space Sensitivity | 10 W | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 2.323" L x 2.323" W (59.00mm x 59.00mm) | 1.403" (35.63mm) | |||
1,696 In Stock | 1 : ¥71.42000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 177.55Hz | 4.08 Ohms | 82.40 | 1W/1M | Half Space Sensitivity | 10 W | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 2.323" L x 2.323" W (59.00mm x 59.00mm) | 1.371" (34.83mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | 100 Hz ~ 20 kHz | 179.65Hz | 7.19 Ohms | 82.20 | 1W/1M | Half Space Sensitivity | 10 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.323" L x 2.323" W (59.00mm x 59.00mm) | 1.371" (34.83mm) |