R11-244018-01 | ||
---|---|---|
DigiKey Part Number | 399-19404-ND | |
Manufacturer | ||
Manufacturer Product Number | R11-244018-01 | |
Description | BUZZER PIEZO 20V 23.6X4MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 20 V 6kHz 107dB Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 20 V | |
Voltage Range | 25V (Max) | |
Frequency | 6kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 107dB | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | - | |
Termination | Solder Pads | |
Size / Dimension | 0.929" L x 0.157" W (23.60mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.16000 | ¥441.16 |
10 | ¥408.75600 | ¥4,087.56 |