Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥318.16000 Box | Box | Active | Pin and Sleeve (2P3W) | Plug, Male Pins | 16A | - | 3 | Free Hanging (In-Line) | Screw | - | - | - | - | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥438.61000 Box | Box | Active | Pin and Sleeve (2P3W) | Plug, Male Pins | 32A | - | 3 | Free Hanging (In-Line) | Screw | - | - | - | - | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥505.00000 Box | Box | Active | Pin and Sleeve (4P5W) | Plug, Male Pins | 32A | 380/415VAC | 5 | Free Hanging (In-Line) | Screw | - | - | - | - | IP67 - Dust Tight, Waterproof | - |