Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
636 In Stock 160 Factory | 1 : ¥191.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
401 In Stock | 1 : ¥208.76000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
148 In Stock | 1 : ¥225.02000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
320 In Stock | 1 : ¥223.98000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder, Twin Fused | Rectangular - 60.20mm x 28.96mm | - | - | - | CSA, UL, VDE | |||
67 In Stock 160 Factory | 1 : ¥195.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
39 In Stock | 1 : ¥231.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 40 : ¥178.59850 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 40 : ¥181.45725 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.98mm x 23.11mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.98mm x 23.11mm | - | - | - | CSA, UL, VDE |