Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 48.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
3,984 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (3) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 72.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
1,643 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 96.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
652 In Stock | 1 : ¥90.55000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (6) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 144.40mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
65 In Stock | 1 : ¥75.44000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (5) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 120.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
5 In Stock | 1 : ¥90.55000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (7) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 168.40mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC |