Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥538.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
448 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
522 In Stock | 1 : ¥717.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
32 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
40 In Stock | 1 : ¥538.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
250 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
28 In Stock | 1 : ¥538.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
79 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
40 In Stock | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
38 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Circuit Breaker, Switch On-Off | 8A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
37 In Stock | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 12A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
32 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
26 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Circuit Breaker, Switch On-Off, Illuminated | 5A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
24 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Circuit Breaker, Switch On-Off | 5A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Circuit Breaker, Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
18 In Stock | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Circuit Breaker, Switch On-Off | 4A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
18 In Stock | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥538.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥538.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥597.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | Circuit Breaker, Switch On-Off | 12A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Circuit Breaker, Switch On-Off | 8A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥645.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC |