SMAJ33
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ33CA-E3/61 TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 118,361 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMAJ33A-E3/61 TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 14,711 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMAJ33CA-E3/5A TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 24,760 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33CAHE3_A/H TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 9,592 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33A-E3/5A TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 32,799 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33CAHM3_A/H TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 6,025 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33AHM3_A/H TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 7,090 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33AHE3_A/H TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 5,240 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33CAHE3_A/I TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 6,949 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ33A-M3/5A TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ33A-M3/61 TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ33CA-M3/5A TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ33CA-M3/61 TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ33AHM3_A/I TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ33AHE3_A/I TVS DIODE 33VWM 53.3VC DO214AC | TVS DIODE 33VWM 53.3VC DO214AC | 0 | Tape & Reel (TR) | - |