![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
RY2110
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RY211012 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 18,739 | Bulk | - | |
RY211024 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 1,027 | Bulk | - | |
RY211005 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 752 | Bulk | - | |
RY211024R RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 3,114 | Tape & Reel (TR) Cut Tape (CT) | - | |
RY211006 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 110 | Bulk | - | |
1-1956170-2 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 1,095 | Tape & Reel (TR) Cut Tape (CT) | - | |
4-1393224-7 RELAY GEN PURPOSE SPDT 8A 18V | RELAY GEN PURPOSE SPDT 8A 18V | 0 | Tube | - | |
4-1393224-4 RELAY GEN PURPOSE SPDT 8A 8V | RELAY GEN PURPOSE SPDT 8A 8V | 0 | Bulk | - | |
4-1393224-8 RELAY GEN PURPOSE SPDT 8A 21V | RELAY GEN PURPOSE SPDT 8A 21V | 0 | Bulk | - | |
4-1393224-5 RELAY GEN PURPOSE SPDT 8A 9V | RELAY GEN PURPOSE SPDT 8A 9V | 0 | Bulk | - | |
1-1956170-3 RY211006R | RY211006R | 0 | Bulk | - | |
5-1393224-0 RY211036 | RY211036 | 0 | Bulk | - | |
RY211015 RELAY GEN PURPOSE SPDT 8A 15V | RELAY GEN PURPOSE SPDT 8A 15V | 0 | Bulk | - | |
RY211032 RELAY GEN PURPOSE SPDT 8A 32V | RELAY GEN PURPOSE SPDT 8A 32V | 0 | Bulk | - |