![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ85
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ85A TVS DIODE 85VWM 137VC SMC | TVS DIODE 85VWM 137VC SMC | 2,891 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ85CA TVS DIODE 85VWM 137VC SMC | TVS DIODE 85VWM 137VC SMC | 7,984 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ85AH TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 4,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ85 1500W, 104.7V, 10%, UNIDIRECTION | 1500W, 104.7V, 10%, UNIDIRECTION | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ85H 1500W, 104.7V, 10%, UNIDIRECTION | 1500W, 104.7V, 10%, UNIDIRECTION | 0 | Tape & Reel (TR) | - | |
SMCJ85CAH TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ85CH 1500W, 104.7V, 10%, BIDIRECTIONA | 1500W, 104.7V, 10%, BIDIRECTIONA | 0 | Tape & Reel (TR) | - | |
SMCJ85C 1500W, 104.7V, 10%, BIDIRECTIONA | 1500W, 104.7V, 10%, BIDIRECTIONA | 0 | Tape & Reel (TR) | - | |
SMCJ85AHM6G TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ85CAHM6G TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ85AHR7G TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ85CAHR7G TVS DIODE 85VWM 137VC DO214AB | TVS DIODE 85VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - |