![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ60
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ60HR3G TVS DIODE 60VWM 107VC DO214AC | TVS DIODE 60VWM 107VC DO214AC | 3,499 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ60AHR3G TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 1,921 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ60CHR3G TVS DIODE 60VWM 107VC DO214AC | TVS DIODE 60VWM 107VC DO214AC | 3,520 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ60A TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60AH TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60H TVS DIODE 60VWM 107VC DO214AC | TVS DIODE 60VWM 107VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60 400W, 74.1V, 10%, UNIDIRECTIONAL | 400W, 74.1V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMAJ60CA TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60CAH TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60CH TVS DIODE 60VWM 107VC DO214AC | TVS DIODE 60VWM 107VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60C 400W, 74.1V, 10%, BIDIRECTIONAL, | 400W, 74.1V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMAJ60CAHR3G TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 1 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ60A R3G TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ60CA R3G TVS DIODE 60VWM 96.8VC DO214AC | TVS DIODE 60VWM 96.8VC DO214AC | 0 | Tape & Reel (TR) | - |