SMAJ120
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ120HR3G TVS DIODE 120VWM 214VC DO214AC | TVS DIODE 120VWM 214VC DO214AC | 3,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ120AHR3G TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 2,750 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ120CAHR3G TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 3,568 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ120CHR3G TVS DIODE 120VWM 214VC DO214AC | TVS DIODE 120VWM 214VC DO214AC | 3,350 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ120A TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120AH TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120H TVS DIODE 120VWM 214VC DO214AC | TVS DIODE 120VWM 214VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120 300W, 148V, 10%, UNIDIRECTIONAL, | 300W, 148V, 10%, UNIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMAJ120CA TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120CAH TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120CH TVS DIODE 120VWM 214VC DO214AC | TVS DIODE 120VWM 214VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120C 300W, 148V, 10%, BIDIRECTIONAL, | 300W, 148V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMAJ120A R3G TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ120CA R3G TVS DIODE 120VWM 193VC DO214AC | TVS DIODE 120VWM 193VC DO214AC | 0 | Tape & Reel (TR) | - |