SI8238
Isolators | Isolators - Gate Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SI8238BB-D-IS1R DGTL ISO 2.5KV 2CH GT DVR 16SOIC | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 16,028 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8238BB-D-IS1 DGTL ISO 2.5KV 2CH GT DVR 16SOIC | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 1,920 | Tube | - | |
SI8238AD-D-ISR DGTL ISO 5KV 2CH GATE DVR 16SOIC | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 4,039 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8238BD-D-IS DGTL ISO 5KV 2CH GATE DVR 16SOIC | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 140 | Tube | - | |
SI8238BD-D-ISR DGTL ISO 5KV 2CH GATE DVR 16SOIC | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 3,603 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8238BC-D-IS1 DGT ISO 3.75KV 2CH GT DVR 16SOIC | DGT ISO 3.75KV 2CH GT DVR 16SOIC | 1,968 | Tube | - | |
SI8238AB-D-IS1 DGTL ISO 2.5KV 2CH GT DVR 16SOIC | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 354 | Tube | - | |
SI8238AC-D-IS1 DGT ISO 3.75KV 2CH GT DVR 16SOIC | DGT ISO 3.75KV 2CH GT DVR 16SOIC | 65 | Tube | - | |
SI8238AD-D-IS DGTL ISO 5KV 2CH GATE DVR 16SOIC | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 84 | Tube | - | |
SI8238BD-D-IS3 DGTL ISO 5KV 2CH GATE DVR 14SOIC | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 87 | Tube | - | |
SI8238AD-D-IS3 DGTL ISO 5KV 2CH GATE DVR 14SOIC | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 44 | Tube | - | |
SI8238AB-D-IS1R DGTL ISO 2.5KV 2CH GT DVR 16SOIC | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8238BC-D-IS1R DGT ISO 3.75KV 2CH GT DVR 16SOIC | DGT ISO 3.75KV 2CH GT DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8238AC-D-IS1R DGT ISO 3.75KV 2CH GT DVR 16SOIC | DGT ISO 3.75KV 2CH GT DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8238AD-D-IS3R DGTL ISO 5KV 2CH GATE DVR 14SOIC | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 0 | Tape & Reel (TR) | - |