SFML-145
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFML-145-01-S-D CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 7 | Tube | - | |
SFML-145-02-S-D-LC-P-TR CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFML-145-T1-F-D CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-01-L-D CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-T1-S-D CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-T1-S-D-A CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-01-L-D-LC CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-02-L-D-A CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Bulk | - | |
SFML-145-T2-S-D CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Tube | - | |
SFML-145-T2-S-D-A CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Tube | - | |
SFML-145-02-L-D-LC CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Tube | - | |
SFML-145-01-S-D-A CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-L1-S-D CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-L1-S-D-A CONN RCPT 90POS 0.05 GOLD PCB | CONN RCPT 90POS 0.05 GOLD PCB | 0 | Tube | - | |
SFML-145-02-S-D-A CONN RCPT 90POS 0.05 GOLD SMD | CONN RCPT 90POS 0.05 GOLD SMD | 0 | Bulk | - |