QADA-65
Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
QADA-65-12-1401 AC/DC DESKTOP ADAPTER 12V 60W | AC/DC DESKTOP ADAPTER 12V 60W | 666 | Bulk | - | |
QADA-65-12-1402 AC/DC DESKTOP ADAPTER 12V 60W | AC/DC DESKTOP ADAPTER 12V 60W | 838 | Bulk | - | |
QADA-65-24-1401 AC/DC DESKTOP ADAPTER 24V 65W | AC/DC DESKTOP ADAPTER 24V 65W | 618 | Bulk | - | |
QADA-65-19-0801 AC/DC DESKTOP ADAPTER 19V 65W | AC/DC DESKTOP ADAPTER 19V 65W | 230 | Bulk | - | |
QADA-65-48-1401 AC/DC DESKTOP ADAPTER 48V 65W | AC/DC DESKTOP ADAPTER 48V 65W | 133 | Bulk | - | |
QADA-65-19-1401 AC/DC DESKTOP ADAPTER 19V 65W | AC/DC DESKTOP ADAPTER 19V 65W | 395 | Bulk | - | |
QADA-65-48-0801 AC/DC DESKTOP ADAPTER 48V 65W | AC/DC DESKTOP ADAPTER 48V 65W | 470 | Bulk | - | |
QADA-65-15-1401 AC/DC DESKTOP ADAPTER 15V 65W | AC/DC DESKTOP ADAPTER 15V 65W | 711 | Bulk | - | |
QADA-65-15-1402 AC/DC DESKTOP ADAPTER 15V 65W | AC/DC DESKTOP ADAPTER 15V 65W | 529 | Bulk | - |