M9MZ90
Motors, Actuators, Solenoids and Drivers | Motors - AC, DC
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M9MZ90H4Y STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 3 | Box | - | |
M9MZ90G4YGA STANDARD MOTOR 1675 RPM 230V | STANDARD MOTOR 1675 RPM 230V | 5 | Box | - | |
M9MZ90GB4Y STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 2 | Box | - | |
M9MZ90HK4Y STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 0 | Box | - | |
M9MZ90S2YS STANDARD MTR 3300 RPM 200/220V | STANDARD MTR 3300 RPM 200/220V | 0 | Box | - | |
M9MZ90S2YGA STANDARD MTR 3300 RPM 200/220V | STANDARD MTR 3300 RPM 200/220V | 0 | Box | - | |
M9MZ90S4YS STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 0 | Box | - | |
M9MZ90S4YGA STANDARD MOTOR 1675 RPM 230V | STANDARD MOTOR 1675 RPM 230V | 0 | Box | - | |
M9MZ90SK4YS STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 0 | Box | - | |
M9MZ90GK4Y STANDARD MTR 1650 RPM 200/220V | STANDARD MTR 1650 RPM 200/220V | 0 | Box | - | |
M9MZ90SK4YGA STANDARD MOTOR 1675 RPM 220V | STANDARD MOTOR 1675 RPM 220V | 0 | Box | - | |
M9MZ90GK4YGA STANDARD MOTOR 1675 RPM 220V | STANDARD MOTOR 1675 RPM 220V | 0 | Box | - | |
M9MZ90SK4CGA STANDARD MOTOR 1350 RPM 230V | STANDARD MOTOR 1350 RPM 230V | 0 | Box | - | |
M9MZ90GK4CGA STANDARD MOTOR 1350 RPM 230V | STANDARD MOTOR 1350 RPM 230V | 0 | Bulk | - | |
M9MZ90SB4YS STANDARD MOTOR 1650 RPM 200V | STANDARD MOTOR 1650 RPM 200V | 0 | Box | - |