ERZ-E14
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-E14A391S1 VARISTOR DISC 14MM 390V | VARISTOR DISC 14MM 390V | 1,474 | Bulk | - | |
ERZ-E14A102 VARISTOR 1KV 7.5KA DISC 16.5MM | VARISTOR 1KV 7.5KA DISC 16.5MM | 424 | Bulk | - | |
ERZ-E14A241 VARISTOR 240V 10KA DISC 16.5MM | VARISTOR 240V 10KA DISC 16.5MM | 1,873 | Bulk | - | |
ERZ-E14A221 VARISTOR 220V 10KA DISC 16.5MM | VARISTOR 220V 10KA DISC 16.5MM | 1,499 | Bulk | - | |
ERZ-E14A241S1 VARISTOR DISC 14MM 240V | VARISTOR DISC 14MM 240V | 1,205 | Bulk | - | |
ERZ-E14A221S1 VARISTOR DISC 14MM 220V | VARISTOR DISC 14MM 220V | 1,193 | Bulk | - | |
ERZ-E14A471S1 VARISTOR DISC 14MM 470V | VARISTOR DISC 14MM 470V | 3,824 | Bulk | - | |
ERZ-E14A561S1 VARISTOR DISC 14MM 560V | VARISTOR DISC 14MM 560V | 1,352 | Bulk | - | |
ERZ-E14A391 VARISTOR 390V 10KA DISC 16.5MM | VARISTOR 390V 10KA DISC 16.5MM | 3,290 | Bulk | - | |
ERZ-E14A271S1 VARISTOR DISC 14MM 270V | VARISTOR DISC 14MM 270V | 2,011 | Bulk | - | |
ERZ-E14A201S1 VARISTOR DISC 14MM 200V | VARISTOR DISC 14MM 200V | 1,005 | Bulk | - | |
ERZ-E14A561 VARISTOR 560V 10KA DISC 16.5MM | VARISTOR 560V 10KA DISC 16.5MM | 1,487 | Bulk | - | |
ERZ-E14A751 VARISTOR 750V 7.5KA DISC 17.5MM | VARISTOR 750V 7.5KA DISC 17.5MM | 1,216 | Bulk | - | |
ERZ-E14A621S1 VARISTOR DISC 14MM 620V | VARISTOR DISC 14MM 620V | 2,079 | Bulk | - | |
ERZ-E14A511S1 VARISTOR DISC 14MM 510V | VARISTOR DISC 14MM 510V | 1,080 | Bulk | - |