![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
NCV8716
Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NCV8716MTTBGEVB EVAL BOARD NCV8716 WDFN | EVAL BOARD NCV8716 WDFN | 0 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NCV8716MT33TBG IC REG LINEAR 3.3V 80MA 6WDFN | IC REG LINEAR 3.3V 80MA 6WDFN | 11,917 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT18TBG IC REG LINEAR 1.8V 80MA 6WDFN | IC REG LINEAR 1.8V 80MA 6WDFN | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT25TBG IC REG LINEAR 2.5V 80MA 6WDFN | IC REG LINEAR 2.5V 80MA 6WDFN | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT30TBG IC REG LINEAR 3V 80MA 6WDFN | IC REG LINEAR 3V 80MA 6WDFN | 11,838 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT15TBG IC REG LINEAR 1.5V 80MA 6WDFN | IC REG LINEAR 1.5V 80MA 6WDFN | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT50TBG IC REG LINEAR 5V 80MA 6WDFN | IC REG LINEAR 5V 80MA 6WDFN | 2,310 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NCV8716MT28TBG IC REG LINEAR 2.8V 80MA 6WDFN | IC REG LINEAR 2.8V 80MA 6WDFN | 0 | Tape & Reel (TR) Bulk | - |