KTY82
Sensors, Transducers | PTC Thermistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
KTY82/220,215 THERMISTOR PTC 2K OHM TO236AB | THERMISTOR PTC 2K OHM TO236AB | 415 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
KTY82/222,215 THERMISTOR PTC 2.02K OHM TO236AB | THERMISTOR PTC 2.02K OHM TO236AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
KTY82/210,215 THERMISTOR PTC 2K OHM TO236AB | THERMISTOR PTC 2K OHM TO236AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
KTY82/110,235 THERMISTOR PTC 1K OHM TO236AB | THERMISTOR PTC 1K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/110,215 THERMISTOR PTC 1K OHM TO236AB | THERMISTOR PTC 1K OHM TO236AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
KTY82/120,215 THERMISTOR PTC 1K OHM TO236AB | THERMISTOR PTC 1K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/121,235 THERMISTOR PTC 990 OHM TO236AB | THERMISTOR PTC 990 OHM TO236AB | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
KTY82/122,215 THERMISTOR PTC 1.1K OHM TO236AB | THERMISTOR PTC 1.1K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/150,215 THERMISTOR PTC 1K OHM TO236AB | THERMISTOR PTC 1K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/151,215 THERMISTOR PTC 975 OHM TO236AB | THERMISTOR PTC 975 OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/210,235 THERMISTOR PTC 2K OHM TO236AB | THERMISTOR PTC 2K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/221,215 THERMISTOR PTC 1.98K OHM TO236AB | THERMISTOR PTC 1.98K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/250,215 THERMISTOR PTC 2K OHM TO236AB | THERMISTOR PTC 2K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/251,215 THERMISTOR PTC 1.95K OHM TO236AB | THERMISTOR PTC 1.95K OHM TO236AB | 0 | Tape & Reel (TR) | - | |
KTY82/252,215 THERMISTOR PTC 2.05K OHM TO236AB | THERMISTOR PTC 2.05K OHM TO236AB | 0 | Tape & Reel (TR) | - |