PBSS5160
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PBSS5160U,115 TRANS PNP 60V 0.7A SOT323 | TRANS PNP 60V 0.7A SOT323 | 19,286 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160DS,115 TRANS 2PNP 60V 0.77A 6TSOP | TRANS 2PNP 60V 0.77A 6TSOP | 10,343 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160T,215 TRANS PNP 60V 1A TO236AB | TRANS PNP 60V 1A TO236AB | 8,615 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160QAZ TRANS PNP 60V 1A DFN1010D-3 | TRANS PNP 60V 1A DFN1010D-3 | 4,895 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160PAP,115 TRANS 2PNP 60V 1A 6HUSON | TRANS 2PNP 60V 1A 6HUSON | 2,830 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160PAPSX IC TRANS PNP/PNP 60V SOT1118 | IC TRANS PNP/PNP 60V SOT1118 | 2,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160V,115 TRANS PNP 60V 0.9A SOT666 | TRANS PNP 60V 0.9A SOT666 | 1,997 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS5160TVL PBSS5160T/SOT23/TO-236AB | PBSS5160T/SOT23/TO-236AB | 0 | Tape & Reel (TR) | - | |
PBSS5160T-QVL PBSS5160T-Q/SOT23/TO-236AB | PBSS5160T-Q/SOT23/TO-236AB | 0 | Tape & Reel (TR) | - | |
PBSS5160T-QR PBSS5160T-Q/SOT23/TO-236AB | PBSS5160T-Q/SOT23/TO-236AB | 0 | Tape & Reel (TR) | - | |
PBSS5160U-QX PBSS5160U-Q/SOT323/SC-70 | PBSS5160U-Q/SOT323/SC-70 | 0 | Tape & Reel (TR) | - | |
PBSS5160DS-QX PBSS5160DS-Q/SOT457/SC-74 | PBSS5160DS-Q/SOT457/SC-74 | 0 | Tape & Reel (TR) | - |