1.5KE300
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M1.5KE300A TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
M1.5KE300AE3 TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
M1.5KE300CA TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
M1.5KE300CAE3 TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MA1.5KE300A TVS DIODE 256VWM 414VC DO204AR | TVS DIODE 256VWM 414VC DO204AR | 0 | Bulk | - | |
MA1.5KE300AE3 TVS DIODE 256VWM 414VC DO204AR | TVS DIODE 256VWM 414VC DO204AR | 0 | Bulk | - | |
MA1.5KE300CA TVS DIODE 256VWM 414VC DO204AR | TVS DIODE 256VWM 414VC DO204AR | 0 | Bulk | - | |
MA1.5KE300CAE3 TVS DIODE 256VWM 414VC DO204AR | TVS DIODE 256VWM 414VC DO204AR | 0 | Bulk | - | |
MX1.5KE300A TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MX1.5KE300AE3 TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MX1.5KE300CA TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MX1.5KE300CAE3 TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MXL1.5KE300A TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MXL1.5KE300AE3 TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - | |
MXL1.5KE300CA TVS DIODE 256VWM 414VC CASE-1 | TVS DIODE 256VWM 414VC CASE-1 | 0 | Bulk | - |