SCWN06
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SCWN06B-05 DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 775 | Tube | - | |
SCWN06A-05 DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 822 | Tube | - | |
SCWN06C-12 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 765 | Tube | - | |
SCWN06A-12 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 383 | Tube | - | |
SCWN06B-12 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 611 | Tube | - | |
SCWN06A-03 DC DC CONVERTER 3.3V 4W | DC DC CONVERTER 3.3V 4W | 87 | Tube | - | |
SCWN06C-15 DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 6 | Tube | - | |
SCWN06A-15 DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 0 | Tube | - | |
SCWN06B-03 DC DC CONVERTER 3.3V 4W | DC DC CONVERTER 3.3V 4W | 0 | Tube | - | |
SCWN06B-15 DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 0 | Tube | - | |
SCWN06C-05 DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
SCWN06C-03 DC DC CONVERTER 3.3V 4W | DC DC CONVERTER 3.3V 4W | 4 | Tube | - |