![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
MSP-450
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MSP-450-12 AC/DC CONVERTER 12V 450W | AC/DC CONVERTER 12V 450W | 26 | Box | - | |
MSP-450-24 AC/DC CONVERTER 24V 451W | AC/DC CONVERTER 24V 451W | 68 | Box | - | |
MSP-450-48 AC/DC CONVERTER 48V 456W | AC/DC CONVERTER 48V 456W | 23 | Box | - | |
MSP-450-15 AC/DC CONVERTER 15V 450W | AC/DC CONVERTER 15V 450W | 6 | Box | - | |
MSP-450-3.3 AC/DC CONVERTER 3.3V 297W | AC/DC CONVERTER 3.3V 297W | 5 | Box | - | |
MSP-450-36 AC/DC CONVERTER 36V 450W | AC/DC CONVERTER 36V 450W | 5 | Box | - | |
MSP-450-5 AC/DC CONVERTER 5V 450W | AC/DC CONVERTER 5V 450W | 5 | Box | - | |
MSP-450-7.5 AC/DC CONVERTER 7.5V 450W | AC/DC CONVERTER 7.5V 450W | 0 | Box | - |