LPP-150
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LPP-150-24 AC/DC CONVERTER 24V 151W | AC/DC CONVERTER 24V 151W | 240 | Box | - | |
LPP-150-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 151 | Box | - | |
LPP-150-27 AC/DC CONVERTER 27V 151W | AC/DC CONVERTER 27V 151W | 46 | Box | - | |
LPP-150-12 AC/DC CONVERTER 12V 150W | AC/DC CONVERTER 12V 150W | 9 | Box | - | |
LPP-150-3.3 AC/DC CONVERTER 3.3V 99W | AC/DC CONVERTER 3.3V 99W | 24 | Box | - | |
LPP-150-48 AC/DC CONVERTER 48V 154W | AC/DC CONVERTER 48V 154W | 24 | Box | - | |
LPP-150-5 AC/DC CONVERTER 5V 150W | AC/DC CONVERTER 5V 150W | 24 | Box | - | |
LPP-150-7.5 AC/DC CONVERTER 7.5V 150W | AC/DC CONVERTER 7.5V 150W | 24 | Box | - | |
LPP-150-13.5 AC/DC CONVERTER 13.5V 151W | AC/DC CONVERTER 13.5V 151W | 0 | Box | - |