HLG-320H
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HLG-320H-C1400B LED DRVR CC AC/DC 114-229V 1.4A | LED DRVR CC AC/DC 114-229V 1.4A | 962 | Box | - | |
HLG-320H-C700B LED DRVR CC AC/DC 214-428V 700MA | LED DRVR CC AC/DC 214-428V 700MA | 78 | Box | - | |
HLG-320H-C1050B LED DRVR CC AC/DC 152-305V 1.05A | LED DRVR CC AC/DC 152-305V 1.05A | 71 | Box | - | |
HLG-320H-54A LED DVR CC/CV AC/DC 49-58V 5.95A | LED DVR CC/CV AC/DC 49-58V 5.95A | 1,963 | Box | - | |
HLG-320H-48A LED DRVR CC/CV AC/DC 43-52V 6.7A | LED DRVR CC/CV AC/DC 43-52V 6.7A | 1,088 | Box | - | |
HLG-320H-48B LED DRVR CC/CV AC/DC 24-48V 6.7A | LED DRVR CC/CV AC/DC 24-48V 6.7A | 681 | Box | - | |
HLG-320H-24A LED DVR CC/CV ACDC 21-26V 13.34A | LED DVR CC/CV ACDC 21-26V 13.34A | 592 | Box | - | |
HLG-320H-48 LED DRVR CC/CV AC/DC 48V 6.7A | LED DRVR CC/CV AC/DC 48V 6.7A | 371 | Box | - | |
HLG-320H-36A LED DRVR CC/CV AC/DC 32-39V 8.9A | LED DRVR CC/CV AC/DC 32-39V 8.9A | 357 | Box | - | |
HLG-320H-12A LED DVR CCCV ACDC 10.8-13.5V 22A | LED DVR CCCV ACDC 10.8-13.5V 22A | 189 | Box | - | |
HLG-320H-24 LED DVR CC/CV ACDC 24V 13.34A | LED DVR CC/CV ACDC 24V 13.34A | 182 | Box | - | |
HLG-320H-24B LED DVR CC/CV ACDC 12-24V 13.34A | LED DVR CC/CV ACDC 12-24V 13.34A | 119 | Box | - | |
HLG-320H-12 LED DRVR CC/CV AC/DC 12V 22A | LED DRVR CC/CV AC/DC 12V 22A | 82 | Box | - | |
HLG-320H-36B LED DRVR CC/CV AC/DC 18-36V 8.9A | LED DRVR CC/CV AC/DC 18-36V 8.9A | 77 | Box | - | |
HLG-320H-C1750B LED DRVR CC AC/DC 91-183V 1.75A | LED DRVR CC AC/DC 91-183V 1.75A | 882 | Box | - |