HLG-240H
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HLG-240H-48 LED DRVR CC/CV AC/DC 24-48V 5A | LED DRVR CC/CV AC/DC 24-48V 5A | 1,824 | Box | - | |
HLG-240H-C700B LED DRVR CC AC/DC 178-357V 700MA | LED DRVR CC AC/DC 178-357V 700MA | 299 | Box | - | |
HLG-240H-C1400B LED DRVR CC AC/DC 89-179V 1.4A | LED DRVR CC AC/DC 89-179V 1.4A | 267 | Box | - | |
HLG-240H-C1050B LED DRVR CC AC/DC 119-238V 1.05A | LED DRVR CC AC/DC 119-238V 1.05A | 88 | Box | - | |
HLG-240H-12 LED DRVR CC/CV AC/DC 12V 16A | LED DRVR CC/CV AC/DC 12V 16A | 203 | Box | - | |
HLG-240H-36B LED DRVR CC/CV AC/DC 18-36V 6.7A | LED DRVR CC/CV AC/DC 18-36V 6.7A | 321 | Box | - | |
HLG-240H-42B LED DVR CC/CV AC/DC 21-42V 5.72A | LED DVR CC/CV AC/DC 21-42V 5.72A | 38 | Box | - | |
HLG-240H-54B LED DVR CC/CV AC/DC 27-54V 4.45A | LED DVR CC/CV AC/DC 27-54V 4.45A | 28 | Box | - | |
HLG-240H-24A LED DVR CCCV ACDC 22.4-25.6V 10A | LED DVR CCCV ACDC 22.4-25.6V 10A | 682 | Box | - | |
HLG-240H-30A LED DRVR CC/CV AC/DC 28-32V 8A | LED DRVR CC/CV AC/DC 28-32V 8A | 154 | Box | - | |
HLG-240H-24 LED DRVR CC/CV AC/DC 12-24V 10A | LED DRVR CC/CV AC/DC 12-24V 10A | 142 | Box | - | |
HLG-240H-54A LED DVR CC/CV AC/DC 50-57V 4.45A | LED DVR CC/CV AC/DC 50-57V 4.45A | 122 | Box | - | |
HLG-240H-12A LED DRVR CC/CV AC/DC 8-16V 16A | LED DRVR CC/CV AC/DC 8-16V 16A | 119 | Box | - | |
HLG-240H-42A LED DVR CC/CV AC/DC 39-45V 5.72A | LED DVR CC/CV AC/DC 39-45V 5.72A | 46 | Box | - | |
HLG-240H-30B LED DRVR CC/CV AC/DC 15-30V 8A | LED DRVR CC/CV AC/DC 15-30V 8A | 51 | Box | - |