HLG-120H
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HLG-120H-24 LED DRVR CC/CV AC/DC 12-24V 5A | LED DRVR CC/CV AC/DC 12-24V 5A | 28 | Box | - | |
HLG-120H-C700B LED DRVR CC AC/DC 107-215V 700MA | LED DRVR CC AC/DC 107-215V 700MA | 183 | Box | - | |
HLG-120H-48 LED DRVR CC/CV AC/DC 24-48V 2.5A | LED DRVR CC/CV AC/DC 24-48V 2.5A | 79 | Box | - | |
HLG-120H-12 LED DRVR CC/CV AC/DC 6-12V 10A | LED DRVR CC/CV AC/DC 6-12V 10A | 49 | Box | - | |
HLG-120H-48A LED DRVR CC/CV AC/DC 43-53V 2.5A | LED DRVR CC/CV AC/DC 43-53V 2.5A | 44 | Box | - | |
HLG-120H-36B LED DRVR CC/CV AC/DC 18-36V 3.4A | LED DRVR CC/CV AC/DC 18-36V 3.4A | 66 | Box | - | |
HLG-120H-C1400A LED DRVR CC AC/DC 54-108V 1.4A | LED DRVR CC AC/DC 54-108V 1.4A | 197 | Box | - | |
HLG-120H-C700A LED DRVR CC AC/DC 107-215V 700MA | LED DRVR CC AC/DC 107-215V 700MA | 82 | Box | - | |
HLG-120H-C500A LED DRVR CC AC/DC 150-300V 500MA | LED DRVR CC AC/DC 150-300V 500MA | 45 | Box | - | |
HLG-120H-C1050B LED DRVR CC AC/DC 74-148V 1.05A | LED DRVR CC AC/DC 74-148V 1.05A | 108 | Box | - | |
HLG-120H-12A LED DRVR CC/CV AC/DC 10.8-13.5V | LED DRVR CC/CV AC/DC 10.8-13.5V | 360 | Box | - | |
HLG-120H-54A LED DRVR CC/CV AC/DC 49-58V 2.3A | LED DRVR CC/CV AC/DC 49-58V 2.3A | 37 | Box | - | |
HLG-120H-48B LED DRVR CC/CV AC/DC 24-48V 2.5A | LED DRVR CC/CV AC/DC 24-48V 2.5A | 64 | Box | - | |
HLG-120H-30B LED DRVR CC/CV AC/DC 15-30V 4A | LED DRVR CC/CV AC/DC 15-30V 4A | 43 | Box | - | |
HLG-120H-54B LED DRVR CC/CV AC/DC 27-54V 2.3A | LED DRVR CC/CV AC/DC 27-54V 2.3A | 51 | Box | - |