ELG-240
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELG-240-36A LED DRVR CC/CV AC/DC 36V 6.66A | LED DRVR CC/CV AC/DC 36V 6.66A | 422 | Box | - | |
ELG-240-24B LED DRVR CC/CV AC/DC 24V 10A | LED DRVR CC/CV AC/DC 24V 10A | 105 | Box | - | |
ELG-240-48A LED DRVR CC/CV AC/DC 48V 5A | LED DRVR CC/CV AC/DC 48V 5A | 986 | Box | - | |
ELG-240-24 LED DRVR CC/CV AC/DC 24V 10A | LED DRVR CC/CV AC/DC 24V 10A | 143 | Box | - | |
ELG-240-C2100A LED DRVR CC AC/DC 57-114V 2.1A | LED DRVR CC AC/DC 57-114V 2.1A | 72 | Box | - | |
ELG-240-C1050A LED DRVR CC AC/DC 114-228V 1.05A | LED DRVR CC AC/DC 114-228V 1.05A | 58 | Box | - | |
ELG-240-C700B LED DRVR CC AC/DC 172-343V 700MA | LED DRVR CC AC/DC 172-343V 700MA | 67 | Box | - | |
ELG-240-C2100B LED DRVR CC AC/DC 57-114V 2.1A | LED DRVR CC AC/DC 57-114V 2.1A | 60 | Box | - | |
ELG-240-48 LED DRVR CC/CV AC/DC 48V 5A | LED DRVR CC/CV AC/DC 48V 5A | 82 | Box | - | |
ELG-240-24A LED DRVR CC/CV AC/DC 24V 10A | LED DRVR CC/CV AC/DC 24V 10A | 81 | Box | - | |
ELG-240-54A LED DRVR CC/CV AC/DC 54V 4.45A | LED DRVR CC/CV AC/DC 54V 4.45A | 51 | Box | - | |
ELG-240-48B LED DRVR CC/CV AC/DC 48V 5A | LED DRVR CC/CV AC/DC 48V 5A | 144 | Box | - | |
ELG-240-54B LED DRVR CC/CV AC/DC 54V 4.45A | LED DRVR CC/CV AC/DC 54V 4.45A | 59 | Box | - | |
ELG-240-C1400A LED DRVR CC AC/DC 86-171V 1.4A | LED DRVR CC AC/DC 86-171V 1.4A | 33 | Box | - | |
ELG-240-C1400B LED DRVR CC AC/DC 86-171V 1.4A | LED DRVR CC AC/DC 86-171V 1.4A | 30 | Box | - |