B1201
Circuit Protection | Mixed Technology
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B1201UALRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UATP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UALTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UCLRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UCTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UCLTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UC4LRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UC4TP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UC4LTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1201UC4RP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UARP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UCRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UA4LRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1201UA4LTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - |