M20-875
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M20-8750542 CONN HEADER SMD 10POS 2.54MM | CONN HEADER SMD 10POS 2.54MM | 2,491 | Tube | - | |
M20-8750642 CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 537 | Tube | - | |
M20-8750342R CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 2,100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8750842 CONN HEADER SMD 16POS 2.54MM | CONN HEADER SMD 16POS 2.54MM | 253 | Tube | - | |
M20-8750242 CONN HEADER SMD 4POS 2.54MM | CONN HEADER SMD 4POS 2.54MM | 1,569 | Tube | - | |
M20-8750342 CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 983 | Tube | - | |
M20-8750442 CONN HEADER SMD 8POS 2.54MM | CONN HEADER SMD 8POS 2.54MM | 807 | Tube | - | |
M20-8750742 CONN HEADER SMD 14POS 2.54MM | CONN HEADER SMD 14POS 2.54MM | 780 | Tube | - | |
M20-8751042 CONN HEADER SMD 20POS 2.54MM | CONN HEADER SMD 20POS 2.54MM | 0 | Tube | - | |
M20-8750242R CONN HEADER SMD 4POS 2.54MM | CONN HEADER SMD 4POS 2.54MM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8750742R CONN HEADER SMD 14POS 2.54MM | CONN HEADER SMD 14POS 2.54MM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8751042R CONN HEADER SMD 20POS 2.54MM | CONN HEADER SMD 20POS 2.54MM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8750542R CONN HEADER SMD 10POS 2.54MM | CONN HEADER SMD 10POS 2.54MM | 0 | Tape & Reel (TR) | - | |
M20-8750842R CONN HEADER SMD 16POS 2.54MM | CONN HEADER SMD 16POS 2.54MM | 0 | Tape & Reel (TR) | - |