ULP40
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ULP40-1324 AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 187 | Bulk | - | |
ULP40-1330 AC/DC CONVERTER 30V 40W | AC/DC CONVERTER 30V 40W | 67 | Bulk | - | |
ULP40-1005 AC/DC CONVERTER 5V 25W | AC/DC CONVERTER 5V 25W | 69 | Bulk | - | |
ULP40-1212 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 96 | Bulk | - | |
ULP40-1012 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 83 | Bulk | - | |
ULP40-1224 AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 81 | Bulk | - | |
ULP40-1305 AC/DC CONVERTER 5V 25W | AC/DC CONVERTER 5V 25W | 61 | Bulk | - | |
ULP40-1015 AC/DC CONVERTER 15V 40W | AC/DC CONVERTER 15V 40W | 10 | Bulk | - | |
ULP40-1058 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 8 | Bulk | - | |
ULP40-1230 AC/DC CONVERTER 30V 40W | AC/DC CONVERTER 30V 40W | 8 | Bulk | - | |
ULP40-1358 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 7 | Bulk | - | |
ULP40-1258 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 59 | Bulk | - | |
ULP40-1312 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 51 | Bulk | - | |
ULP40-1048 AC/DC CONVERTER 48V 40W | AC/DC CONVERTER 48V 40W | 10 | Bulk | - | |
ULP40-1215 AC/DC CONVERTER 15V 40W | AC/DC CONVERTER 15V 40W | 10 | Bulk | - |