PEM1-S5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PEM1-S5-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 1,900 | Tube | - | |
PEM1-S5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 481 | Tube | - | |
PEM1-S5-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 416 | Tube | - | |
PEM1-S5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 327 | Tube | - | |
PEM1-S5-D12-S DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 1,044 | Tube | - | |
PEM1-S5-D5-S DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 449 | Tube | - | |
PEM1-S5-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 274 | Tube | - | |
PEM1-S5-D15-S DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tube | - | |
PEM1-S5-D24-S DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 0 | Tube | - | |
PEM1-S5-D3-S DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 0 | Tube | - |