PDS1-S24
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDS1-S24-S3-D DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDS1-S24-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 577 | Tube | - | |
PDS1-S24-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 5,517 | Tube | - | |
PDS1-S24-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 25,228 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-S9-M-TR DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 1,964 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-S24-M-TR DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 811 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 2,624 | Tube | - | |
PDS1-S24-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 716 | Tube | - | |
PDS1-S24-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 3,714 | Tube | - | |
PDS1-S24-S12-M-TR DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 2,799 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-S15-D DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PDS1-S24-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 1,881 | Tube | - | |
PDS1-S24-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 86 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S24-D9-M DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 48 | Tube | - |