IMP4-3R0
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IMP4-3R0-00-A AC/DC CONVERTER 28V 1100W | AC/DC CONVERTER 28V 1100W | 0 | Bulk | - | |
IMP4-3R0-4ED0-00-A AC/DC CNVRTR 28V 5V 3.3V 1100W | AC/DC CNVRTR 28V 5V 3.3V 1100W | 0 | Bulk | - | |
IMP4-3R0-4DE0-00-A AC/DC CNVRTR 28V 3.3V 5V 1100W | AC/DC CNVRTR 28V 3.3V 5V 1100W | 0 | Bulk | - | |
IMP4-3R0-1D0-00-A AC/DC CONVERTER 28V 3.3V 1100W | AC/DC CONVERTER 28V 3.3V 1100W | 0 | Bulk | - | |
IMP4-3R0-2R0-30-A AC/DC CONVERTER 28V 1100W | AC/DC CONVERTER 28V 1100W | 0 | Bulk | - | |
IMP4-3R0-1R0-30-A AC/DC CONVERTER 28V 1100W | AC/DC CONVERTER 28V 1100W | 0 | Bulk | - | |
IMP4-3R0-1L0-1Q0-00-A AC/DC CNVRTR 28V 12V 24V 1158W | AC/DC CNVRTR 28V 12V 24V 1158W | 0 | Bulk | - | |
IMP4-3R0-1J0-00 AC/DC CONVERTER 28V 10V 930W | AC/DC CONVERTER 28V 10V 930W | 0 | Bulk | - | |
IMP4-3R0-01-A AC/DC CONVERTER 28V 750W | AC/DC CONVERTER 28V 750W | 0 | Bulk | - | |
IMP4-3R0-1E0-00-A AC/DC CONVERTER 28V 5V 925W | AC/DC CONVERTER 28V 5V 925W | 0 | Bulk | - | |
IMP4-3R0-1E0-4LL-00-A AC/DC CNVRTR 28V 5V 2X12V 1093W | AC/DC CNVRTR 28V 5V 2X12V 1093W | 0 | Bulk | - | |
IMP4-3R0-1E0-4NN-00-A AC/DC CNVRTR 28V 5V 2X15V 1105W | AC/DC CNVRTR 28V 5V 2X15V 1105W | 0 | Bulk | - | |
IMP4-3R0-1F0-1V0-00-A AC/DC CNVRTR 28V 5.2V 42V 1033W | AC/DC CNVRTR 28V 5.2V 42V 1033W | 0 | Bulk | - | |
IMP4-3R0-1L0-00-A AC/DC CONVERTER 28V 12V 954W | AC/DC CONVERTER 28V 12V 954W | 0 | Bulk | - | |
IMP4-3R0-1N0-1N0-00-A AC/DC CONVERTER 28V 2X15V 1158W | AC/DC CONVERTER 28V 2X15V 1158W | 0 | Bulk | - |