MAX4477
Integrated Circuits (ICs) | Instrumentation, OP Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4477AUA+T IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 6,192 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4477ASA+ IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 3,439 | Tube | - | |
MAX4477ASA+T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 10,560 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4477AUA+ IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 986 | Tube | - | |
MAX4477AUA/V+ IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tube | - | |
MAX4477ASA IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - | |
MAX4477AUA IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tube | - | |
MAX4477AUA-T IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tape & Reel (TR) | - | |
MAX4477ASA-T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX4477AUA/V+T IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tape & Reel (TR) | - |