![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3082
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3082CSA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 3,413 | Tube | - | |
MAX3082CPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 1,536 | Tube | - | |
MAX3082ESA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 998 | Tube | - | |
MAX3082EESA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 8,535 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3082ECSA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 4,898 | Tube | - | |
MAX3082CSA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 20,832 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3082EESA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 9,798 | Tube | - | |
MAX3082EPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 337 | Tube | - | |
MAX3082ECSA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 8,432 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3082ESA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 16,831 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3082ECPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 213 | Tube | - | |
MAX3082EEPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 131 | Tube | - | |
MAX3082CSA IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 0 | Tube Tube | - | |
MAX3082CPA IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 0 | Tube | - | |
MAX3082ECPA IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 0 | Tube | - |