PM8834 Voltage Driver

STMicroelectronics' PM8834 voltage driver features low power dissipation

Image of STMicroelectronics' PM8834STMicroelectronics' PM8834 is a flexible high frequency dual low side driver specifically designed to work with high capacitive LV and HV MOSFETs and IGBTs. The PM8834 was developed using the latest BCD technology to deliver a high current driver in a small package. Both PM8834 out-puts can sink and source 4 A current independently.

Features Applications
  • Dual high current drivers up to 4 A
  • Parallel outputs to get high current up to 8 A
  • Independent enabling of each driver
  • Low power dissipation
  • Matched propagation delay
  • Switch mode power supplies
  • DC/DC converters
  • Motor controllers
  • Line drivers
  • Class D switching amplifiers

PM8834 Voltage Driver

ImageManufacturer Part NumberDescriptionNumber of DriversAvailable QuantityPriceView Details
IC GATE DRVR LOW-SIDE 8SOICPM8834TRIC GATE DRVR LOW-SIDE 8SOIC24459 - Immediate
1 : $1.69
Cut Tape (CT)
2500 : $0.68
Tape & Reel (TR)
1 : $1.69
Digi-Reel®
View Details
Published: 2013-03-01