PD5009 Datasheet by Comus International

WCOMUS OPERATION T r 3% .1: —F L alt—— % g: @37— fig
Group
Part Number: PD5009
Wide Angle Power Tilt Switch
Product Data Sheet
PICTURE OPERATION
FEATURES
DIMENSIONS
• Two Wire Smart Sensor
• Reconfigurable at Factory
• Circuitry Epoxy Encapsulated
• Reverse Polarity and Transient Protected
Operating Voltage MAX 18 VDC
Operating Voltage MIN 10 VDC
Current MAX 10 Amps
Current MIN 0.2 Amps
MAX Power 50 Watts
MAX Inrush 50 Amps
Operating Temperature -40˚ +125˚C
Storage Temperature -40˚ +125˚C
Load Resistive, Inductive, Capacitive, Tungsten
SPECIFICATION
OFF
WORKING POSITION
30° ± 5°
DIFFERENTIAL ANGLE
ON
1.072
(27.23)
1.072
(27.23)
ABS Black
Material
Window Strip Max
0.062 (1.57)
Stripped Ref.
0.250 (6.35)
1.072
(27.23)
0.492
(12.50)
0.748
(19.0)
Ø 0.25
(Ø 6.35)
0.974
(24.74)
0.098
(2.49)
0.780
(19.81)
8.0 (203.20) 1.072
(27.23)
Drawings not to scale.
All dimensions in inches (mm) nominal.
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2014 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
12 / 2014