67PAB-zzz-K Drawing Datasheet by Stewart Connector
ASSEMBLY FORMAT REV‘ 6/3/05
DATE REV Em APP'D. 911
01/27/17 A0 Released DRl
05/26/17 M 11015 KAC
Cable Label mhln s”
(Rain Ends) 3am Ends
' Elli @ a
Conlacl Helghl '
.237 i0.005 #3 Contact
3001 Ends am End:
.. 111 Contacl
Length +4 /*0 sum Ends
NOtCSI P/N Structure: Pl fif 7777777777777 fin P2
While/Orange
1) Each cable assembly to be indlvidually bagged. 67PAB_yyy_K l 1' 1‘ Orange .5 ’1 1‘ l
u.
2) Males wnn 53—60400—015 lnduslrlal Jack 2 l \While/Green / \ 2
3) Cable Conslruclion: m m 3 1' lBlue l '1 3 m
26ch 7/34 Stranded r/c K = Black ‘3 4 1 1W5 mus E 1 1 4 g
4Pr, SF/UTP, Type CMX Len 1h g 5 1 Green ‘5 5 g
ZHFR Polyurethane Jacket 000 11 . U 6 l l . l l. l 5 Q
_ ,, n . , meter 1ncrernenls . 1Wh1le Brawn , ,
O/A D10 0.244 JL005 7 \ / V: \ / 7
RoHS Compliant, vwr1 . . 8 WW" 13°. 8
,. . Cate or & Shleldln ‘ ’ Sh' Id ‘ ’
4) For Producl Speclflcallan see PROM—01 E : 055 SF/UTP S A; ,,,,,,,, L ,,,,,,,, AL S
P'” 2 5688 Standard WIrIn Ma
A = Rd45
Typical Part Numbers Pl“ l
P = lF‘67
C50
“"9““ ("‘l Shielded FomlIM
1.0 67PAB—010—K 57 : 'W
1.5 67PAB-0‘l5-K
7.0 67PAB-020-K THlRD ANGLE PROJECTlON j} {in 11115 Susquehanna 11011 5011111
Glen Rock, PA 17327 9l99
Z5 67PAB’025iK a §NNE@W7@E (7‘l7) 235 75l2
10 6713111370304 ..— mm: //www. slewarlconneclor com
DO NOT SCALE DRAWlNG “M:
5'0 67PAB'050'K DRAWING 15 SUBJECT TO IP67 Plug lo RJ45 Plug Patchcord Assembly. CSe SF/UTP
CHANGE WlTHOUT NOTlCE
7‘0 67PAB'070'K 011191510115: lNCHES [METRlC] 11115 1111111111; AND THE suaxcr uATrER SHOWN THEREON ”R" “V: K AC WE 01/15/17
ARE CONFlDENllAL AND THE PROPRIUARV PROPERTV 11E
10.0 67PABi1007K UNLESS 0mm” 5mm“ 51mm caNNEcraR AMI] SHALL NOT BE REPRODMID. Am By; “E
TOLERANCE “E to“? [0‘5] COPIED. OR USED IN ANY MANNER 111111001 PRIOR WRITTEN DRI Ol /27/l 7
F" "mm "m m *‘ W11511111201111";1111111241121“ mu m
SHEEnm 1m 11 1 u . AlL,
“I" P“ "W“ K" rm“) l 0F 1 wsn: Hm://aEu'u5E.cwATEWARr/STEWUATEN15/ “999137 N
2 AutoCAD 1