The Data Transfer Controller (DTC) is used to automatically transfer ADC10 conversion results directly to memory without CPU intervention. This feature allows fast conversion throughput (200ksps+) to run continuously without software intervention. The DTC transfers the output of the ADC10 directly to any memory location which can be configured as a buffer, up to 256 bytes. It can transfer continuously into the buffer, automatically incrementing, and interrupt the CPU when the buffer is full, or ½ full.